Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI7135DP-T1-GE3
Manufacturer Part #:

SI7135DP-T1-GE3

Manufacturer:

Description: MOSFET 30V 60A 104W 3.9mohm @ 10V
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 675, Mouser Enhanced Catalog
PDF Page 675, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: - 60 A
Resistance Drain-Source RDS (on): 0.005 Ohms
Configuration: Single Quad Drain Triple Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK SO-8
Packaging: Reel
Fall Time: 50 ns
Forward Transconductance gFS (Max / Min): 95 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 6.25 W
Rise Time: 100 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 110 ns
Part # Aliases: SI7135DP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,778 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.52
  10: $1.94
  100: $1.76
  250: $1.58
  500: $1.26
  1,000: $1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.936
  6,000: $0.918
  12,000: $0.882
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.84
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
IHLP1616BZERR22M01
Fixed Inductors .22uH 20%
Vishay/Dale
1: $2.63
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
12103D226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF ...
AVX
1: $1.95
MAX6417UK+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
SN74LVCC3245ADBQR
Translation - Voltage Levels 24-Bit FET Bus Switch
Texas Instruments
1: $1.38
TLR2BDTD5L00F75
Current Sense Resistors - SMD 1/2watts 5mohms 1%
KOA Speer
1: $0.81
SMAJ58A
TVS Diodes - Transient Voltage Suppressors 58Vr 40 ...
Littelfuse
1: $0.43
BQ29412DCTR
Battery Management Secondary Over Vltg Protection
Texas Instruments
1: $0.92
MCS1632R015FER
Current Sense Resistors - SMD 1W 0.015 ohm 1%
Ohmite
1: $0.35
ABMM-6.000MHZ-B2-T
Crystals 6.000MHz, 18pF 20ppm
ABRACON
1: $1.12
C0805C225K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.18
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.21
UPM1H181MHD6
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.63
CRCW04023M92FKED
Thick Film Resistors - SMD 1/16watt 3.92Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04021M27FKED
Thick Film Resistors - SMD 1/16watt 1.27Mohms 1% 1 ...
Vishay/Dale
1: $0.33
MC74VHC1G07DTT1G
Buffers & Line Drivers 2-5.5V Single Non-Inverting
ON Semiconductor
1: $0.08
69802-032LF
IC & Component Sockets 32P PLCC SMT SOCKETS
FCI
1: $1.20
SIR496DP-T1-GE3
MOSFET 20V 35A 27.7W 4.2mohm @ 10V
Vishay/Siliconix
1: $1.33

163928458 166013482