Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI3590DV-T1-E3
Manufacturer Part #:

SI3590DV-T1-E3

Manufacturer:

Description: MOSFET N&P-CH 30V (D-S)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N and P-Channel
Drain-Source Breakdown Voltage: +/- 30 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 2.5 A, 1.7 A
Resistance Drain-Source RDS (on): 0.077 Ohms, 0.17 Ohms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Fall Time: 12 ns at N Channel, 15 ns at P Channel
Minimum Operating Temperature: - 55 C
Power Dissipation: 830 mW
Rise Time: 12 ns at N Channel, 15 ns at P Channel
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 13 ns at N Channel, 20 ns at P Channel
Part # Aliases: SI3590DV-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.79
  10: $0.55
  100: $0.47
  250: $0.41
  500: $0.35
  1,000: $0.27
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.22
  6,000: $0.215

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPBT2632C2A.AT2
Bluetooth / 802.15.1 Modules Bluetooth Class2 MOD ...
STMicroelectronics
1: $22.46
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ESD7L5.0DT5G
TVS Diode Arrays SOT-723 ZENER ESD PBFREE
ON Semiconductor
1: $0.70
C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.44
SUD50N04-8M8P-4GE3
MOSFET 40V 50A 48.1W 8.8mohm @ 10V
Vishay/Siliconix
1: $1.00
MAX942ESA+
Comparator ICs 3V/5V Rail-Rail Comparator
Maxim Integrated
1: $5.08
SI3932DV-T1-GE3
MOSFET 30V 3.7A DUAL N-CH MOSFET
Vishay/Siliconix
1: $0.65
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
EEV107M025A9HAA
Aluminum Electrolytic Capacitors - SMD 100uF 25 Vo ...
Kemet
1: $0.53
219-4MST
DIP Switches / SIP Switches SPST 4 switch sections
CTS Electronic Components
1: $0.73
PK-12N40PQ
Audio Indicators & Alerts CONSTANT, 3-15VDC 4.1KHZ ...
Mallory Sonalert
1: $4.33
SRR1208-100ML
Fixed Inductors 10uH 20%
Bourns
1: $0.91
SR731JTTDR150F
Current Sense Resistors - SMD 0.15ohms 1% 250PPM
KOA Speer
1: $0.43
RK73B1JTTDD206J
Thick Film Resistors - SMD 1/10W 20M OHM 5%
KOA Speer
1: $0.06
MAX3388ECUG+
RS-232 Interface IC 2.5V Transceiver for PDAs & Ce ...
Maxim Integrated
1: $7.60
2920L185DR
Resettable Fuses 1.85A 33V 2920
Littelfuse
1: $0.68

166013482