Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI3456BDV-E3
Manufacturer Part #:

SI3456BDV-T1-E3

Manufacturer:

Description: MOSFET 30V 5.1A 2W
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 4.5 A
Resistance Drain-Source RDS (on): 0.035 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.1 W
Rise Time: 15 ns
Factory Pack Quantity: 3000
Tradename: TrenchFET
Typical Turn-Off Delay Time: 25 ns
Part # Aliases: SI3456BDV-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
354 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 354 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.52
  100: $0.46
  250: $0.40
  500: $0.34
  1,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.22
  6,000: $0.209
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
DAC121S101CIMK/NOPB
Digital to Analog Converters - DAC 12B MICRO PWR,R ...
Texas Instruments
1: $2.58
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
10033853-052FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT STD ...
FCI
1: $12.00
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
ITS4140N
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $1.30
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
SN74AVCH16T245GR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $3.37
ADS1298ECGFE-PDK
Data Conversion IC Development Tools Front End Per ...
Texas Instruments
1: $212.46
33467-0005
Automotive Connectors MX64 .100" CRMP 18-20 L PAYO ...
Molex
1: $0.17
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
TPS79601DRBT
Low Dropout Regulators - LDO Sgl Output LDO 1.0A A ...
Texas Instruments
1: $3.03
47352-1001
Memory Card Connectors TFR PUSH PUSH TYPE V YPE VS ...
Molex
1: $3.76
TFCGV3VT145BC
Basic / Snap Action Switches Snap SPDT 11A QC
C&K Components
1: $6.48
APG1608CGKC/T
Standard LEDs - SMD Green, Water Clear 60mcd, 571n ...
Kingbright
1: $0.20
ZXM66P03N8TA
MOSFET 30V P-Chnl HDMOS
Diodes Inc. / Zetex
1: $3.01

166013482