Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-IRFU9210PBF
Manufacturer Part #:

IRFU9210PBF

Manufacturer:

Description: MOSFET P-Chan 200V 1.9 Amp
Silverlight Page 669, Mouser Enhanced Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 200 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 1.9 A
Resistance Drain-Source RDS (on): 3 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: IPAK
Packaging: Tube
Fall Time: 13 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.5 W
Rise Time: 12 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 11 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  10: $1.34
  100: $1.20
  250: $1.07
  500: $0.93
  1,000: $0.77
  3,000: $0.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $6.73
DG403DY-T1-E3
Analog Switch ICs Dual SPDT 22/25V
Vishay/Siliconix
1: $1.23
FSFR2100XS
Switching Converters, Regulators & Controllers FSF ...
Fairchild Semiconductor
1: $3.93
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
IRFU9220PBF
MOSFET P-Chan 200V 3.6 Amp
Vishay/Siliconix
1: $1.80
DS2E-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.49
FDMS9620S
MOSFET 30V Dual N-Ch PowerTrench« MOSFET
Fairchild Semiconductor
1: $1.36
DG442DY-T1-E3
Analog Switch ICs Quad SPST 22/25V 18
Vishay/Siliconix
1: $1.30
PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Squar ...
Murata Electronics
1: $1.69
H3185-05
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET G ...
Harwin
1: $0.73
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
558-75AB
Heat Sinks FULL BRICK VERT.
Wakefield
1: $10.95
MMSZ5235B
Zener Diodes 6.8V 0.5W Zener
Fairchild Semiconductor
1: $0.24
RN732ATTDK8662B25
Thin Film Resistors - SMD 1/10W 86.6Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
MMSZ5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.22
MMSZ5248B
Zener Diodes 18V 0.5W Zener
Fairchild Semiconductor
1: $0.27
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
IRFU210PBF
MOSFET N-Chan 200V 2.6 Amp
Vishay/Siliconix
1: $1.20
B280-13-F
Schottky Diodes & Rectifiers 2.0A 80V
Diodes Inc.
1: $1.04
RN732BLTD2262B25
Thin Film Resistors - SMD 1/8W 22.6Kohm 0.1% 25ppm
KOA Speer
1: $0.90

166013482