Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-IRFR9210PBF
Manufacturer Part #:

IRFR9210PBF

Manufacturer:

Description: MOSFET P-Chan 200V 1.9 Amp
Silverlight Page 669, Mouser Enhanced Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 200 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 1.9 A
Resistance Drain-Source RDS (on): 3 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Tube
Fall Time: 13 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.5 W
Rise Time: 12 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 11 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,674 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.78
  100: $0.708
  250: $0.647
  500: $0.592
  1,000: $0.576
  3,000: $0.497
  6,000: $0.424
  12,000: $0.406

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
LM2596S-ADJ/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.01
L6390D
Power Driver ICs High/Low Side Driver 600V
STMicroelectronics
1: $2.84
FAN3111ESX
Power Driver ICs Single 1A Low Side
Fairchild Semiconductor
1: $0.94
GRM55DR72E105KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.39
PIC18F6680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM 52 I/O
Microchip Technology
1: $11.14
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
C0805C226M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.36
MCP1826S-3302E/DB
Low Dropout Regulators - LDO 1A CMOS LDO Vout 3.3V ...
Microchip Technology
1: $0.74
MAX9075EUK+T
Comparator ICs 3uA Single-Supply Comparator
Maxim Integrated
1: $2.30
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
STPS2L60
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.28
MBRS3200T3G
Schottky Diodes & Rectifiers 3A 200V
ON Semiconductor
1: $0.87
FDMC86244
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.18
C1210C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.44
TPS54060DGQ
DC/DC Switching Regulators 3.5-60Vin,0.5A,2.5 MHz ...
Texas Instruments
1: $3.91
MM74HC595M
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.45
BYG20J-E3/TR
Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.18

166013482