Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-IRFP9140PBF
Manufacturer Part #:

IRFP9140PBF

Manufacturer:

Description: MOSFET P-Chan 100V 21 Amp
Silverlight Page 669, Mouser Enhanced Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 21 A
Resistance Drain-Source RDS (on): 0.2 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-247AC
Packaging: Tube
Fall Time: 57 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 180 W
Rise Time: 73 ns
Factory Pack Quantity: 500
Typical Turn-Off Delay Time: 34 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.45
  10: $1.97
  100: $1.77
  250: $1.58
  500: $1.38
  1,000: $1.14
  2,000: $1.08
  5,000: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
IRFP150PBF
MOSFET N-Chan 100V 41 Amp
Vishay/Siliconix
1: $3.18
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
2N5415
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
IRFP140PBF
MOSFET N-Chan 100V 31 Amp
Vishay/Siliconix
1: $3.35
BC517G
Transistors Darlington 1A 30V NPN
ON Semiconductor
1: $0.34
10-11-2033
Headers & Wire Housings 3 POS TERM HOUSING
Molex
1: $0.40
MJE350G
Transistors Bipolar - BJT 0.5A 300V 20W PNP
ON Semiconductor
1: $0.49
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
IRFP140NPBF
MOSFET MOSFT 100V 27A 52mOhm 62.7nCAC
International Rectifier
1: $2.12
MJE340
Transistors Bipolar - BJT NPN Medium Power
STMicroelectronics
1: $0.41
293-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.15
VAOL-3HCE4
Standard LEDs - Through Hole Yellow Water Clear 59 ...
VCC
1: $0.16
MJE340G
Transistors Bipolar - BJT 0.5A 300V 20W NPN
ON Semiconductor
1: $0.51

166013482