Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-IRF730
Manufacturer Part #:

IRF730

Manufacturer:

Description: MOSFET N-Chan 400V 5.5 Amp
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: No

 RoHS Version Available

Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 400 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 5.5 A
Resistance Drain-Source RDS (on): 1 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 14 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 74 W
Rise Time: 15 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 38 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 730
Multiples: 1
Pricing (USD)
  730: $1.86
  1,000: $1.78
  2,000: $1.74
  5,000: $1.71
RoHS Version
Manufacturer:

Vishay/Siliconix

Manufacturer Part #:
Description:
MOSFET N-Chan 400V 5.5 Amp

Compare With Current Part

To add to a project, please Log In.

166013482