Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-IRF540PBF
Manufacturer Part #:

IRF540PBF

Manufacturer:

Description: MOSFET N-Chan 100V 28 Amp
Silverlight Page 670, Mouser Enhanced Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 28 A
Resistance Drain-Source RDS (on): 0.077 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 43 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 150 W
Rise Time: 44 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 53 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.72
  10: $1.37
  100: $1.20
  250: $1.05
  500: $0.93
  1,000: $0.73
  2,000: $0.68
  5,000: $0.65
  10,000: $0.618

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $3.22
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
PIC18F458-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O
Microchip Technology
1: $8.26
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
536-1-1-103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.56
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
TL494CN
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $0.45
IRFZ44PBF
MOSFET N-Chan 60V 50 Amp
Vishay/Siliconix
1: $1.63
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
IRF9540PBF
MOSFET -100V Single P-Channel HEXFET
Vishay/Siliconix
1: $1.72
RC204
Bridge Rectifiers 2A 400V
Rectron
1: $0.42
IRF530PBF
MOSFET N-Chan 100V 14 Amp
Vishay/Siliconix
1: $1.00
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

166013482