|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-IRF540
Manufacturer Part #:

IRF540

Manufacturer:

Description:
MOSFET N-Chan 100V 28 Amp
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: No
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 28 A
Rds On - Drain-Source Resistance: 77 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 43 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 150 W
Rise Time: 44 ns
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 11 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
2N2222A Bipolar Transistors - BJT 14,605
2N2907A Bipolar Transistors - BJT 9,059
TPS7A4001DGNR LDO Voltage Regulators 2,697
NE555P Timers & Support Products 29,901
1N4148 Diodes - General Purpose, Power, Switching 129,568
UF4007 Rectifiers 53,931
TPS3895ADRYR Supervisory Circuits 5,797
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 282,823
IRF9540 MOSFET 334
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.99
10:
$4.81
100:
$4.38
250:
$3.95
500:
$3.55
$2.99
$2.84

To add to a project, please Log In.

166013482