Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-DG612AEQ-E3
Manufacturer Part #:

DG612AEQ-T1-E3

Manufacturer:

Description: Analog Switch ICs Quad SPST Switches
Silverlight Page 420, Mouser Enhanced Catalog
PDF Page 420, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4
Switch Configuration: SPST
On Resistance (Max): 115 Ohms
On Time (Max): 125 ns
Off Time (Max): 55 ns
Operating Supply Voltage: 2.7 V to 12 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Supply Current (Max): 0.0001 mA
Switch Current (Max): 30 mA
Part # Aliases: DG612AEQ-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,838 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.52
  10: $1.20
  100: $1.05
  250: $0.92
  500: $0.82
  1,000: $0.67
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.56
  6,000: $0.532
  12,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REF200AU/2K5
Voltage & Current References Dual Current Source C ...
Texas Instruments
1: $5.85
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
DG612AEY-T1-E3
Analog Switch ICs Quad SPST Switches
Vishay/Siliconix
1: $1.52
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
DG636EQ-T1-E3
Analog Switch ICs Dual SPDT Switches
Vishay/Siliconix
1: $1.71
OPA602AU
Operational Amplifiers - Op Amps High-Speed Precis ...
Texas Instruments
1: $11.13
90119-2121
Headers & Wire Housings LOOSE TERMINALS
Molex
1: $0.23
TCA9535PWR
Interface - I/O Expanders Remt 16Bit I2C SMBus Lo- ...
Texas Instruments
1: $2.43
C0805C226M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.36
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.40
EEU-FR1E102L
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.58
FK28X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
FCI
1: $3.60
TWW5J1R5E
Wirewound Resistors - Through Hole 5watt 1.5ohm 5% ...
Ohmite
1: $0.60
ERJ-8RQFR33V
Thick Film Resistors - SMD 1206 0.33ohms 1% Tol
Panasonic Electronic Components
1: $0.49
TWW5J5R6E
Wirewound Resistors - Through Hole 5watt 5.6ohm 5% ...
Ohmite
1: $0.60
UKL1E100KDDANA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.37
SN74LV06AD
Buffers & Line Drivers Hex w/ OD Out
Texas Instruments
1: $0.53
50-84-2032
Pin & Socket Connectors .084 MLX PIN & SOCKE
Molex
1: $0.50
UKL1A470KDDANATD
Aluminum Electrolytic Capacitors - Leaded 47uF 10V ...
Nichicon
1: $0.18

189860566 145404878 145404878 125596391