Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-DG444DY-T1-E3
Manufacturer Part #:

DG444DY-T1-E3

Manufacturer:

Description: Analog Switch ICs Quad SPST 22/25V 18
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4
Switch Configuration: SPST
On Resistance (Max): 160 Ohms
On Time (Max): 450 ns
Off Time (Max): 200 ns
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Maximum Power Dissipation: 640 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Supply Current: 0.000001 mA
Supply Current (Max): 0.001 mA
Supply Voltage - Max: 25 V
Part # Aliases: DG444DY-E3
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
781-DG444DY-E3 DG444DY-E3 TUBE 1,008 Can Ship Immediately $1.16 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.44
  10: $1.22
  50: $1.16
  100: $1.03
  500: $0.806
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.618
  5,000: $0.602
  7,500: $0.595
  10,000: $0.587
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5volts ...
AVX
1: $0.40
C3216X7R2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.47
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
MJD112T4
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.39
LMV324IPWR
Operational Amplifiers - Op Amps Quad Lw V R/R
Texas Instruments
1: $0.70
TL431IPK
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.23
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
0603ESDA2-TR2
ESD Suppressors 0603 CERAMIC SUR 6X SUPPRESSOR
Cooper Bussmann
1: $0.49
GBU4M
Bridge Rectifiers 4A Bridge Rectifier
Fairchild Semiconductor
1: $0.99
SS16HE3/5AT
Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Am ...
Vishay Semiconductors
1: $0.20
SP483EEN-L
RS-485 Interface IC RS485 250 kbps temp -40C to 85 ...
Exar
1: $1.67
DDTC123ECA-7-F
Transistors Switching - Resistor Biased PRE-BIAS N ...
Diodes Inc.
1: $0.23
767143101GP
Resistor Networks & Arrays 100ohms 14Pin 2% Isolat ...
CTS Electronic Components
1: $1.08
FM4004-W
Rectifiers 1N4004 1A 400V
Rectron
1: $0.25
ECA-2AHG331
Aluminum Electrolytic Capacitors - Leaded 330uF 10 ...
Panasonic Electronic Components
1: $1.69
BAV99WT-TP
Diodes - General Purpose, Power, Switching 150mA 7 ...
Micro Commercial Components (MCC)
1: $0.15

145404878 145404878 125596391Alternative Packaging