Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-2N4393
Manufacturer Part #:

2N4393

Manufacturer:

Description:
JFET 55V 5pA
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: JFET
RoHS: No

 RoHS Version Available

Brand: Vishay Semiconductors
Transistor Polarity: N-Channel
Drain-Source Current at Vgs=0: 5 mA to 30 mA
Vgs - Gate-Source Breakdown Voltage: - 40 V
Rds On - Drain-Source Resistance: 100 Ohms
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-18
Packaging: Bulk
Forward Transconductance - Min: 0.006 S
Gate-Source Cutoff Voltage: - 3 V
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
JFET 55V 5pA

Compare With Current Part

1660134825-0608-18