Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-TSM4YJ203KR05
Manufacturer Part #:

TSM4YJ203KR05

Manufacturer:

Description: Trimmer Resistors - SMD 1/4W 20Kohm 10% Top Adj
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - SMD
Product Type: Multiturn
Number of Turns: 11
Element Type: Cermet
Resistance: 20 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Side Slot
Dimensions: 4.8 mm W x 5.3 mm L x 3.8 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: TSM4
Factory Pack Quantity: 250
Type: Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,010 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.33
  10: $3.25
  25: $3.18
  125: $2.89
  250: $2.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.31
  1,000: $2.24
  2,000: $2.17
  5,000: $2.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
TPSD107M010R0125
Tantalum Capacitors - Solid SMD 100uF 10VDC 20%
AVX
1: $1.30
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.89
43650-0501
Headers & Wire Housings R/A HEADER 5P GOLD
Molex
1: $1.75
TPSB476K010R0500
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
AVX
1: $1.13
9201-05-00
Reed Relays Surf Mnt Reed Relay
Coto Technology
1: $5.28
TQ2SA-L2-3V
Low Signal Relays - PCB 2A 3VDC DPDT 2 COIL LATCH ...
Panasonic Electric Works
1: $4.70
SMBJ5338B-TP
Zener Diodes 5W 5.1V
Micro Commercial Components (MCC)
1: $0.90
PFC-W1206LF-03-2553-B
Thin Film Resistors - SMD 255K .1% 25ppm
IRC
1: $1.31
C0603C102J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
RN732BTTD2942B25
Thin Film Resistors - SMD 1/8W 29.4Kohm 0.1% 25ppm
KOA Speer
1: $0.50
74HC4040D,652
Counter ICs 12ST BIN RIP COUNTER
NXP Semiconductors
1: $0.38
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.22
44WR2MLFTB
Trimmer Resistors - SMD 4MM Squ 2M 10%
BI Technologies
1: $3.21
TNPW1206301KBEEA
Thin Film Resistors - SMD 301Kohms .1% 25ppm
Vishay
1: $0.55
MF1/2CC2491F
Metal Film Resistors - Through Hole 2.49Kohms 1% 5 ...
KOA Speer
1: $0.18
KBL02-E4/51
Bridge Rectifiers 4.0 Amp 200 Volt
Vishay Semiconductors
1: $0.91
42TM018-RC
Transformers Audio & Signal XFMR 10KCT-10KCT
Xicon
1: $2.47
7443330470
Fixed Inductors 4.7uH, 10mA DCR MAX=8.2, +/-20%
Wurth Electronics
1: $2.09

120807764