Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-TS3YJ-100K
Manufacturer Part #:

TS3YJ104MR15

Manufacturer:

Description: Trimmer Resistors - SMD 3MM 100K
Silverlight Page 874, Mouser Enhanced Catalog
PDF Page 874, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Single Turn Trimmers
Product Type: Single Turn
Number of Turns: 1
Element Type: Cermet
Resistance: 100 kOhms
Termination Style: SMD/SMT
Power Rating: 125 mW (1/8 W)
Tolerance: 20 %
Temperature Coefficient: 150 PPM / C
Adjustment: Top Slot
Dimensions: 3.2 mm W x 3.5 mm L x 2.2 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: TS3Y
Factory Pack Quantity: 1000
Type: 3 mm Single Turn, Sealed Cermet Trimmers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  50: $1.23
  100: $0.996
  500: $0.912
  1,000: $0.858
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.794
  5,000: $0.73
  10,000: $0.719
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
MSP430F5171IDAR
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $3.60
TS3L301DGGR
Power Switch ICs - POE / LAN 16-Bit to 8-Bit SPDT ...
Texas Instruments
1: $3.00
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
HR10A-7R-4S(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 F ...
Hirose Connector
1: $7.24
SI2337DS-T1-E3
MOSFET 80V 2.2A 2.5W
Vishay/Siliconix
1: $1.10
0603ZD475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.60
MAX8881EUT18+T
Low Dropout Regulators - LDO 12V Linear Regulator
Maxim Integrated
1: $2.05
TPS76633DR
Low Dropout Regulators - LDO 250-mA LDO
Texas Instruments
1: $0.97
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
FH23-45S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 45 POS R/A SMT GOLD FLA ...
Hirose Connector
1: $3.03
12066D476MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $1.50
WSLP1206R0150FEA
Current Sense Resistors - SMD 1Watt 0.015Ohms 1%
Vishay/Dale
1: $0.90
12103D226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.25
CD4504BMPWREP
Translation - Voltage Levels CMOS Hex Vltg-Level S ...
Texas Instruments
1: $1.45
TPS73118DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 150mA
Texas Instruments
1: $0.80
MAX6173AASA+
Voltage & Current References High-Precision Voltag ...
Maxim Integrated
1: $6.64
G6J-2P-Y-DC24
Low Signal Relays - PCB ThruHole NonLatching DPDT ...
Omron Electronics
1: $4.77
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20

6822502365-0103-32false