Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-T93YB-5K
Manufacturer Part #:

T93YB502KT20

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Silverlight Page 880, Mouser Enhanced Catalog
PDF Page 880, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Multi Turn
Product Type: Multiturn
Number of Turns: 19
Resistance: 5 kOhms
Voltage Rating: 250 V
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 70 PPM / C
Adjustment: Top Crossed
Dimensions: 0.189 in W x 0.382 in L x 0.382 in H
Element Type: Cermet
Operating Temperature Range: - 55 C to + 155 C
Packaging: Tube
Series: T93
Factory Pack Quantity: 500
Type: 3/8 in 19 Turn, Square, Cermet Trimmers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,178 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  25: $1.27
  50: $1.03
  100: $0.946
  200: $0.892
  500: $0.839
  1,000: $0.764
  2,000: $0.742
  5,000: $0.711

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
T93YB202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
T93YB102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.45
T93YB103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
T93YB104KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay/Sfernice
1: $1.33
23PS168
Film Capacitors STYRENE 50V 680P
Xicon
1: $0.25
23PS247
Film Capacitors STYRENE 50V .0047uF
Xicon
1: $0.31
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27
23PS110
Film Capacitors STYRENE 50V 100P
Xicon
1: $0.27

1983953575-0107-34