Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-T70YU-2K
Manufacturer Part #:

T73YU202KT20

Manufacturer:

Description: Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 2K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 2 kOhms
Voltage Rating: 300 V
Termination Style: SMD/SMT
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Top Crossed
Dimensions: 6.6 mm W x 7 mm L x 4.7 mm H
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: T73
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  25: $0.57
  50: $0.47
  100: $0.43
  200: $0.40
  500: $0.37
  1,000: $0.34
  5,000: $0.319

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.82
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
MID400
Logic Output Optocouplers DIP-8 LOG OUT/AC IN
Fairchild Semiconductor
1: $3.39
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
2N5089
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
T73YE202KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 2K
Vishay/Sfernice
1: $0.80
RC1/4112JB
Carbon Composition Resistors 1.1Kohms 5%
Kamaya
1: $0.29
CBT25J1K0
Carbon Composition Resistors 1 KOhms 1/4W 250V
TE Connectivity / Holsworthy
1: $0.16
201-0100-01
PCBs & Breadboards Power and Ground
SchmartBoard
1: $2.50
266EA24
Power Transformers 4.8V DUAL PR/SEC
Hammond Manufacturing
1: $18.04
RC1/4151JB
Carbon Composition Resistors 150ohms 5%
Kamaya
1: $0.29
T73XH103KT20
Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 10K
Vishay/Sfernice
1: $0.73
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72

115497930