Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-T70XX-100K
Manufacturer Part #:

T73XX104KT20

Manufacturer:

Description: Trimmer Resistors - Through Hole 1/4" SQ H/ADJ 100K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Side Crossed
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 100 kOhms
Power Rating: 500 mW (1/2 W)
Termination Style: Through Hole
Tolerance: 20 %
Brand: Vishay / Sfernice
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: T73
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
974 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  25: $0.671
  50: $0.551
  100: $0.506
  200: $0.472
  500: $0.437
  1,000: $0.403
  2,000: $0.39
  5,000: $0.379

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VO14642AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.90
NTCLE100E3103JB0
Thermistors - NTC 10Kohms 5% Radial
Vishay / BC Components
1: $0.35
TVX1H100MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.80
DS1621+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $6.32
95501-2441
Modular Connectors / Ethernet Connectors RA 4/4 LO ...
Molex
1: $0.76
22-27-2041
Headers & Wire Housings 4 POS HEADER
Molex
1: $0.42
0297030.WXNV
Automotive Fuses 32V 30A Fast Acting
Littelfuse
1: $0.83
0297025.WXNV
Automotive Fuses 32V 25A Fast Acting
Littelfuse
1: $0.83
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
ADA-4789-TR1G
RF Amplifier DC - 2.5 GHz 16.5dB
Avago Technologies
1: $1.68
SA102A101JAA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $0.19
3781-12-2
Test Leads 12" W/EACH ENDS RED
Pomona Electronics
1: $5.10
3781-12-0
Test Leads 12" W/EACH ENDS BLK
Pomona Electronics
1: $5.09
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
BFC237521511
Film Capacitors 510pF 3.5% 1000volts
Vishay / BC Components
1: $1.37
T73YE103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
Vishay / Sfernice
1: $0.85
PR02000203902JR500
Metal Film Resistors - Through Hole 2watts 39Kohms ...
Vishay / BC Components
1: $0.10
MCP6024-I/P
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Microchip Technology
1: $2.08
167104J63A-F
Film Capacitors .1uF 63VDC 5% POLY
Cornell Dubilier
1: $1.03

115497930 148288939 128842034 131469449 161858062 199769614 129527177