Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-RTO20F-R5-5
Manufacturer Part #:

RTO020FR5000JTE3

Manufacturer:

Description: Thick Film Resistors - Through Hole 20watts 0.5ohms 5%
Silverlight Page 838, Mouser Enhanced Catalog
PDF Page 838, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 500 mOhms
Tolerance: 5 %
Power Rating: 20 W
Temperature Coefficient: 150 PPM / C
Series: RTO
Termination Style: Radial
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 4.5 mm W x 10.1 mm L x 15 mm H
Packaging: Bulk
Case Height: 15 mm
Case Length: 10.1 mm
Case Width: 4.5 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistor, Thick Film Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50
  25: $5.75
  50: $4.96
  100: $4.38
  200: $4.30
  500: $4.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LME49710HA/NOPB
Audio Amplifiers
Texas Instruments
1: $6.75
BFC236941104
Film Capacitors .1uF 10% 250volts
Vishay/BC Components
1: $0.68
B32524Q1226K
Film Capacitors 22uF 100volts 10%
EPCOS
1: $11.23
RC55LF-D-47K5-B-B
Metal Film Resistors - Through Hole 1/4W 47.5K 0.1 ...
IRC
1: $1.32
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
MPSA42RLRPG
Transistors Bipolar - BJT 500mA 300V NPN
ON Semiconductor
1: $0.37
MJL4302AG
Transistors Bipolar - BJT 15A 350V 230W PNP
ON Semiconductor
1: $5.62
MJL4281AG
Transistors Bipolar - BJT 15A 350V 230W NPN
ON Semiconductor
1: $6.25
TEH100M15R0FE
Thick Film Resistors - Through Hole 100W 15 ohm 1%
Ohmite
1: $9.97
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
RC55LF-D-1K-B-B
Metal Film Resistors - Through Hole 1/4W 1.0K 0.1%
IRC
1: $1.32
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
LM358PE3
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.18
TEH100MR500JE
Current Sense Resistors - Through Hole 100W 0.5 oh ...
Ohmite
1: $11.36
05200002H
Fuse Holders 5x20mm PCB Mount
Littelfuse
1: $1.01
UPM1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16
3006P-1-202LF
Trimmer Resistors - Through Hole 2K 3/4" 10% Seale ...
Bourns
1: $1.47
EEU-FR1H220B
Aluminum Electrolytic Capacitors - Leaded 50VDC 22 ...
Panasonic Electronic Components
1: $0.09

164175237 131469449 106890188 131469449 148288939