Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-RTO20F-1K-5
Manufacturer Part #:

RTO020F10000JTE3

Manufacturer:

Description: Thick Film Resistors - Through Hole 20watts 1Kohms 5%
Silverlight Page 838, Mouser Enhanced Catalog
PDF Page 838, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 kOhms
Tolerance: 5 %
Power Rating: 20 W
Temperature Coefficient: 150 PPM / C
Series: RTO
Termination Style: Radial
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 4.5 mm W x 10.1 mm L x 15 mm H
Packaging: Tube
Case Height: 15 mm
Case Length: 10.1 mm
Case Width: 4.5 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistor, Thick Film Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 50
Multiples: 50
Pricing (USD)
  50: $4.66
  100: $4.08
  200: $3.50
  500: $3.45

To add to a project, please Log In.

131469449 148288939 106890188 164175237 131469449