|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
72-RCH50S47R00JS06
Manufacturer Part #:

RCH50S47R00JS06

Manufacturer:

Description:
Planar Resistors - Chassis Mount 50W 47ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS: RoHS Compliant By Exemption Details
Resistance: 47 Ohms
Power Rating: 50 W
Tolerance: 5 %
Voltage Rating: 1.285 kV
Operating Temperature Range: - 55 C to + 125 C
Length: 47.8 mm
Width: 15.5 mm
Height: 6 mm
Brand: Vishay / Sfernice
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RHRG75120 Diodes - General Purpose, Power, Switching 1,353
501789 Test Clips 31
750644-1 D-Sub Tools & Hardware 286
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 40,305
LPHV0001Z Fuse Holder 62
L7805CV Linear Voltage Regulators 18,825
SFR16S0001002FR500 Metal Film Resistors - Through Hole 12,344
SFR16S0001502FR500 Metal Film Resistors - Through Hole 8,426
1207640 Mounting Hardware 101
83023 010100 Hook-up Wire 3
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.87
10:
$11.60
25:
$11.34
100:
$10.31
250:
$9.29
500:
$8.25
$8.00

To add to a project, please Log In.

196515225 131469449 176090763 129527177 148288939 199769614 161858062