Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-LTO100F1R000JTE3
Manufacturer Part #:

LTO100F1R000JTE3

Manufacturer:

Description: Thick Film Resistors - Through Hole 1ohms 5%
Silverlight Page 838, Mouser Enhanced Catalog
PDF Page 838, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 100 W
Temperature Coefficient: 150 PPM / C
Series: LTO
Termination Style: Radial
Voltage Rating: 375 V
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 5 mm W x 15.76 mm L x 20.7 mm H
Packaging: Tube
Case Height: 20.7 mm
Case Length: 15.76 mm
Case Width: 5 mm
Lead Diameter: 1.5 mm
Lead Spacing: 10.16 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 30
Type: Power Resistor Thick Film Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.34
  10: $9.43
  25: $9.11
  50: $8.02
  100: $6.98
  500: $6.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $17.17
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
IRFB3206PBF
MOSFET MOSFT 60V 210A 3mOhm 120nC Qg
International Rectifier
1: $3.90
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
CGJ4J2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
ERA-6ARW473V
Thin Film Resistors - SMD 0805 47Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $3.38
HA55-2223070LF
Fixed Inductors 7.00uH
BI Technologies
1: $13.57
WSR5R2500FEA
Current Sense Resistors - SMD 5watts .25ohms 1%
Vishay/Dale
1: $3.67
WSLP12065L000FEA
Current Sense Resistors - SMD 1Watt 0.005Ohms 1%
Vishay/Dale
1: $1.32
LR2512LF-01-R250-FT
Current Sense Resistors - SMD .25 OHM 2W 1%
IRC
1: $0.55
ERJ-1TRQF2R2U
Thick Film Resistors - SMD 2512 2.2ohms 1% Tol
Panasonic Electronic Components
1: $0.66
8L02-05-00
Reed Relays Spartan DIP Relay
Coto Technology
1: $2.95
CFM1002S
Linear and Switching Power Supplies 10W 85-264VAC ...
Cincon
1: $19.27
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
D38999/26WC35PN
Circular MIL Spec Connector SHELL 13 22 PIN PLUG;C ...
Amphenol Aerospace
1: $41.54
LMP8640HVMKE-F/NOPB
Special Purpose Amplifiers
Texas Instruments
1: $2.28
EEU-FM1H102
Aluminum Electrolytic Capacitors - Leaded 1000UF 5 ...
Panasonic Electronic Components
1: $0.96
RTO020F220R0JTE3
Thick Film Resistors - Through Hole 220 OHM 5% ...
Vishay/Sfernice
1: $4.93
L081S103LF
Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C- ...
BI Technologies
1: $0.18

131469449 133086294 148288939 131469449 173226162