Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-LTO030F10001JTE3
Manufacturer Part #:

LTO030F10001JTE3

Manufacturer:

Description: Thick Film Resistors - Through Hole 10Kohms 5%
Silverlight Page 838, Mouser Enhanced Catalog
PDF Page 838, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 30 W
Temperature Coefficient: 150 PPM / C
Series: LTO
Termination Style: Radial
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.2 mm W x 10.4 mm L x 16.2 mm H
Packaging: Tube
Case Height: 16.2 mm
Case Length: 10.4 mm
Case Width: 3.2 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistor Thick Film Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.66
  10: $4.21
  25: $3.90
  50: $3.58
  100: $3.13
  500: $2.65

To add to a project, please Log In.

173226162 131469449 131469449 148288939 133086294