Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-LPS0800H1R00JB
Manufacturer Part #:

LPS0800H1R00JB

Manufacturer:

Description: Planar Resistors - Chassis Mount 800watts 1ohms 5% 12kV
Silverlight Page 839, Mouser Enhanced Catalog
PDF Page 839, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 Ohms
Power Rating: 800 W
Tolerance: 5 %
Voltage Rating: 5 kV
Series: LPS
Temperature Coefficient: 500 PPM / C
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 57 mm W x 60 mm L x 25.2 mm H
Case Height: 25.2 mm
Case Length: 60 mm
Case Width: 57 mm
Dielectric Strength: 12 kV
Type: Non-Inductive Thick Film Power Resistor for Mounting onto a Heatsink
Part # Aliases: LPS800H1R00JB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.57
  5: $110.00
  25: $96.24
  100: $88.45
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPS0800H10R0JB
Planar Resistors - Chassis Mount 800watts 10ohms 5 ...
Vishay/Sfernice
1: $113.57
LPS1100H4700JB
Planar Resistors - Chassis Mount 1100watts 470ohms ...
Vishay/Sfernice
1: $207.96
LPS1100H10R0JB
Planar Resistors - Chassis Mount 1100watts 10ohms ...
Vishay/Sfernice
1: $207.96
LPS1100H47R0JB
Planar Resistors - Chassis Mount 1100watts 47ohms ...
Vishay/Sfernice
1: $207.96
LPS0800H4700JB
Planar Resistors - Chassis Mount 800watts 470ohms ...
Vishay/Sfernice
10: $110.00
LPS0600H1000JB
Planar Resistors - Chassis Mount 600watts 100ohms ...
Vishay/Sfernice
1: $74.09
T491D226K025AT
Tantalum Capacitors - Solid SMD 25V 22uF 10% "D"
Kemet
1: $1.08
NUP4201MR6T1G
TVS Diode Arrays Low Cap. TVS Array Hi Spd Data Pr ...
ON Semiconductor
1: $0.58
HCPL-181-06AE
Transistor Output Optocouplers 3750 Vrms 0.2mA
Avago Technologies
1: $0.42
LPS1100H1R00JB
Planar Resistors - Chassis Mount 1100watts 1ohm 5%
Vishay/Sfernice
1: $207.96
LPS0600H10R0JB
Planar Resistors - Chassis Mount 600watts 10ohms 5 ...
Vishay/Sfernice
1: $74.09
NCP1396ADR2G
Voltage Mode PWM Controllers RESONANT MODE CTRLR D ...
ON Semiconductor
1: $1.54
LPS0800H47R0JB
Planar Resistors - Chassis Mount 800watts 47ohms 5 ...
Vishay/Sfernice
1: $113.57
GQM1885C1H330GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.90
GQM1885C1H150GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.90
LQW18AN15NJ00D
Fixed Inductors 0603 15nH +/-5% DCR 0.13ohm
Murata Electronics
1: $0.33
LG L29K-F2J1-24-Z
Standard LEDs - SMD Green, 570nm 10mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
TPS76901DBVT
Low Dropout Regulators - LDO Adj 100mA LDO
Texas Instruments
1: $1.04
09670095615
D-Sub Standard Connectors 9P MALE TRND SLDRCUP
HARTING
1: $4.70
TPA6211A1DGN
Audio Amplifiers Mono Fully Diff Class-AB
Texas Instruments
1: $1.20

131469449 158791612 131469449 152848650 148288939