|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CH02016-500RGFT
Manufacturer Part #:

CH02016-500RGFT

Manufacturer:

Description:
High Frequency/RF Resistors 30mWatt 500ohms 2%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Sfernice
Resistance: 500 Ohms
Power Rating: 30 mW
Tolerance: 2 %
Frequency: 50 GHz
Operating Temperature Range: - 55 C to + 125 C
Length: 0.48 mm
Width: 0.39 mm
Height: 0.42 mm
Series: CH
Package / Case: 02016 (0504 metric)
Packaging: Reel
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Type: High Frequency 50 GHz Thin Film Chip Resistor
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,255
0201ZC103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,168
550Z103PTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,004
CH02016-100RGFT High Frequency/RF Resistors 568
AEQ05472-10 Signal Conditioning 90
AEQ05471-10 Signal Conditioning 80
AEQ05467-10 Signal Conditioning 10
AEQ05468-10 Signal Conditioning 30
CH02016-180RGFT High Frequency/RF Resistors 52
Real Time Availability
Stock:
98 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$9.16
10:
$7.75
50:
$6.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$5.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131469449 148288939 161858062 199769614