Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-W10G-E4
Manufacturer Part #:

W10G-E4/51

Manufacturer:

Description: Bridge Rectifiers 1.5 Amp 1000 Volt
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 9.86 mm
Width: 8.84 mm
Height: 5.6 mm
Mounting Style: Through Hole
Package / Case: WOG
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,720 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.411
  100: $0.308
  250: $0.267
  500: $0.223
  1,000: $0.172
  3,000: $0.16
  6,000: $0.145
  12,000: $0.135

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
6PCV-12-006
Barrier Terminal Blocks TRI-BARRIER .375" 12
TE Connectivity / AMP
1: $6.50
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
ECQ-E1105KF
Film Capacitors 100DC 1.0uF 10% L/S =10mm
Panasonic Electronic Components
1: $1.64
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
95501-2641
Ethernet & Telecom Connectors 6/4 LOW PROFILE RJ11 ...
Molex
1: $0.98
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
UVR1V101MED1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.15
BD679ASTU
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.50
BD680ASTU
Transistors Darlington PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.56
39522-1002
Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK ...
Molex
1: $0.45
551-0409F
LED Circuit Board Indicators HI EFF RED DIFFUSED
Dialight
1: $0.85
299-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10

128056622 128056622