|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-W06G-E4
Manufacturer Part #:

W06G-E4/51

Manufacturer:

Description:
Bridge Rectifiers 1.5 Amp 600 Volt
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
W06G-E4/51 Datasheet W06G-E4/51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: WOG
If - Forward Current: 1.5 A
Peak Reverse Voltage: 600 V
Vf - Forward Voltage: 1 V
Max Surge Current: 50 A
Maximum Operating Temperature: + 150 C
Length: 9.86 mm
Width: 8.84 mm
Height: 5.6 mm
Packaging: Bulk
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 420 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCR Voltage Regulators - Switching Regulators 6,475
BSH205G2R MOSFET 46,474
1N4148 Diodes - General Purpose, Power, Switching 133,043
BC817-40,215 Bipolar Transistors - BJT 106,755
IRFB9N65APBF MOSFET 1,479
GRM188R72A102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,593
1582-2 Circuit Board Hardware - PCB 690
CRCW1206470RJNEA Thick Film Resistors - SMD 21,760
C4532C0G1H104J200KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 807
140-100N5-220J-RC Ceramic Disc Capacitors 11,918
Real Time Availability
Stock:
9,241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.536
100:
$0.406
500:
$0.346
$0.277
$0.251
$0.233
$0.224
$0.216

To add to a project, please Log In.

110205640 197847692 147914401 128056622