Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VSMY7850X01-GS08
Manufacturer Part #:

VSMY7850X01-GS08

Manufacturer:

Description: Infrared Emitters 60 Degree 170mW/sr 850nm
Lifecycle: New At Mouser
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 60 deg
Radiant Intensity: 170 mW/sr
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 7 mm x 6 mm
Packaging: Reel
Fall Time: 18 ns
Forward Voltage: 2 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: SMD/SMT
Power Rating: 2.5 W
Rise Time: 15 ns
Part # Aliases: VSMY7850X01
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned VSMY7850X01-GS18 Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.40
  10: $4.86
  100: $3.96
  250: $3.60
  500: $3.15
  1,000: $2.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.39
  5,000: $2.29
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.05
LIS3DSHTR
Accelerometers - Board Mount MEMS 3-Axis Nano 1.71 ...
STMicroelectronics
1: $3.25
HLQ021R0BTTR
Fixed Inductors 1.0 nH +/- 0.1 nH
AVX
1: $0.54
VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay Semiconductors
1: $0.09
HLQ02100HTTR
Fixed Inductors 10 nH +/- 3%
AVX
1: $0.57
SFH 4451
Infrared Emitters - High Power Mini MEDLIT 850nm, ...
OSRAM Opto Semiconductors
1: $0.64
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C1206C102KGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $0.24
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
VSMY7852X01-GS08
Infrared Emitters 60 Degree 42mW/sr 850nm
Vishay Semiconductors
1: $2.87
SFH 4232-Z
Infrared Emitters - High Power Infrared 850nm 530m ...
OSRAM Opto Semiconductors
1: $10.89
MAX44000GDT+T
Ambient Light Sensors Digital Ambient Proximity Se ...
Maxim Integrated
1: $4.22
VCNL4020-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
VSMY2850G
Infrared Emitters - High Power 10 Degree 100mW/sr ...
Vishay Semiconductors
1: $0.52
VSLY5850
Infrared Emitters High Speed Emitter 5V 190mW 850n ...
Vishay Semiconductors
1: $0.93
ATMEGA88-20MU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.75
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37

165790894 151136975 165790894 151136975 121334304 151682008 122315381 158157645 158157645 151682008 159789022 145376927Alternative Packaging