Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VSLY5850
Manufacturer Part #:

VSLY5850

Manufacturer:

Description: Infrared Emitters High Speed Emitter 5V 190mW 850nm 3Deg
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 3 deg
Radiant Intensity: 600 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Packaging: Bulk
Fall Time: 10 ns
Forward Current: 100 mA
Forward Voltage: 1.65 V
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: Through Hole
Power Rating: 190 mW
Rise Time: 10 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  10: $0.86
  50: $0.81
  100: $0.75
  500: $0.62
  1,000: $0.54
  2,500: $0.525
  10,000: $0.478
  20,000: $0.459

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
TSHG5210
Infrared Emitters High Speed Emitter 5V 55mW 850nm ...
Vishay
1: $0.72
VSMY2850G
Infrared Emitters - High Power 10 Degree 100mW/sr ...
Vishay Semiconductors
1: $0.52
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
TSOP32338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
BPW85C
Phototransistors NPN Phototransistor 70V 100mW 850 ...
Vishay Semiconductors
1: $0.38
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
TSAL4400
Infrared Emitters High Power 940nm 5 Volt 35mW 25 ...
Vishay Semiconductors
1: $0.55
OP999
Photodiodes Narrow Rcvng Angle 935nm
Optek / TT electronics
1: $0.90
TSOP58038
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.90
TSOP38338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.63
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

151136975 151682008 151682008 122315381 197969140 165790894 165790894 151136975 158157645 158157645