Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VSLB3940
Manufacturer Part #:

VSLB3940

Manufacturer:

Description: Infrared Emitters High Speed Emitter 5V 160mW 940nm 22Deg
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Beam Angle: 22 deg
Radiant Intensity: 65 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: T-1
Packaging: Bulk
Fall Time: 15 ns
Forward Current: 100 mA
Forward Voltage: 1.35 V
Illumination Color: Infrared
Mounting Style: Through Hole
Power Rating: 160 mW
Rise Time: 15 ns
Part # Aliases: TEFD4300 TEFD4300F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,095 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  10: $0.32
  100: $0.29
  250: $0.265
  500: $0.24
  1,000: $0.21
  2,000: $0.195

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
GRM188R71A225KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.35
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.80
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
NFM21CC223R1H3D
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $0.46
BPW85C
Phototransistors NPN Phototransistor 70V 100mW 850 ...
Vishay Semiconductors
1: $0.38
BPV11F
Phototransistors 15 Degree 150mW
Vishay Semiconductors
1: $0.96
TSAL4400
Infrared Emitters High Power 940nm 5 Volt 35mW 25 ...
Vishay Semiconductors
1: $0.55
TEFD4300F
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70
TSL262R-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.44
SKQYPDE010
Tactile Switches 6.1x3.7x2.5mm 320gf
ALPS
1: $0.78
TEFT4300
Phototransistors 70V 100mW 925nm
Vishay Semiconductors
1: $0.67
TSOP4038
Infrared Receivers 2.7-5.5V 38KHz
Vishay Semiconductors
1: $0.78

151136975 151682008 151682008 122315381 125104418 165790894 165790894 151136975 158157645 158157645