Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-VSKE71/04
Manufacturer Part #:

VS-VSKE71/04

Manufacturer:

Description: SCR Modules 400 Volt 80 Amp 1570 Amp IFSM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: SCR Modules
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 126 A
Non Repetitive On-State Current: 1500 A
Breakover Current IBO Max: 1570 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 mA
On-State Voltage: 1.6 V
Maximum Operating Temperature: + 150 C
Mounting Style: Chassis
Package / Case: ADD-A-PAK
Circuit Type: Diodes
Current Rating: 80 A
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.01
  5: $34.06
  20: $33.27
  40: $29.11
  100: $27.40
  200: $26.62
  400: $25.17
  800: Quote
 

To add to a project, please Log In.


This product is also available in:
156444364 156444364