|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-VS-VSKD320-16PBF
Manufacturer Part #:

VS-VSKD320-16PBF

Manufacturer:

Description:
SCR Modules 1600volt 320amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: SCR Modules
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
On-State RMS Current - It RMS: 502 A
Non Repetitive On-State Current: 10110 A
Rated Repetitive Off-State Voltage VDRM: 1.6 kV
Off-State Leakage Current @ VDRM IDRM: 50 mA
On-State Voltage: 1.28 V
Maximum Operating Temperature: + 150 C
Mounting Style: Chassis
Package / Case: MAGN-A-PAK
Breakover Current IBO Max: 10580 A
Circuit Type: Diodes
Current Rating: 320 A
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: VSK.250, VSK.270, VSK.320
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.77
2:
$172.52
5:
$170.00
10:
$167.59
25:
$165.28
50:
$156.16

To add to a project, please Log In.

151622570 121939487 130352859 147914401 156444364 174551776 156058099 158860117