Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-VSKCS400/045
Manufacturer Part #:

VS-VSKCS400/045

Manufacturer:

Description: Discrete Semiconductor Modules 400 Amp 45 Volt 29000 Amp IFSM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Rectifier Diode Modules
Mounting Style: Screw
Package / Case: ADD-A-PAK
Packaging: Bulk
Configuration: Series Connection - 2 Diodes
Forward Voltage Drop: 0.92 V
Operating Temperature: - 55 C to + 150 C
Output Current: 400 A
Reverse Voltage: 45 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  

Quantities greater than 19 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.43
  5: $55.78
  20: $54.49
  40: $47.68
  100: $44.87
  200: $43.60
  400: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
WSL0805R1500FEA
Current Sense Resistors - SMD 1/8watt .15ohms 1%
Vishay/Dale
1: $0.55
H4CPC6DI
Photovoltaic Connectors SOLAR H4 HELIOS MATED PAIR ...
Amphenol Industrial
1: $4.74
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
MR25H256CDC
NVRAM 256Kb 3V 32Kx8 Serial MRAM
Everspin Technologies
1: $5.66
VP2206N3-G
MOSFET 60V 0.9Ohm
Supertex
1: $1.80
50-84-2150
Pin & Socket Connectors RECEPTACLE 15 POS
Molex
1: $1.28
34320
Terminals PARALLEL
TE Connectivity / AMP
1: $1.50
I310S
Clamp Multimeters & Accessories AC/DC CURRENT CLAM ...
Fluke
1: $399.95
1812L150/12DR
Resettable Fuses 12V 1812 1.50A POLYFUSE
Littelfuse
1: $0.50
19221-0418
Terminals 2 AWG 1/4 STUD Battery Cable Lug
Molex
1: $1.08
4114R-1-104LF
Resistor Networks & Arrays 14pin 100Kohms Isolated ...
Bourns
1: $0.53
199D475X9035C1V1E3
Tantalum Capacitors - Solid Leaded 4.7uF 35volts 1 ...
Vishay/Sprague
1: $1.06
RN212-0.5-02
Common Mode Filters / Chokes RN212-0.5/02
Schaffner
1: $2.41
19221-0405
Terminals BATT CBL LUG
Molex
1: $0.84
19221-0400
Terminals BATT CBL LUG
Molex
1: $1.12
19221-0452
Terminals 4 AWG 10 STUD Battery Cable Lug
Molex
1: $1.14
19221-0404
Terminals BATTERY CABLE LUG (BCL-414) SPM
Molex
1: $0.82

000000001