Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VS-8E2TH06-E
Manufacturer Part #:

VS-8E2TH06-E

Manufacturer:

Description: Rectifiers 8A 600V Hyperfast 22ns TO-220AC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1 V
Recovery Time: 255 ns
Forward Continuous Current: 16 A
Max Surge Current: 125 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220AC
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,657 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1657 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  10: $1.64
  100: $1.41
  250: $1.26
  500: $1.15
  1,000: $1.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SiHG47N60E-E3
MOSFET 600V 64mOhm@10V 47A N-Ch E-SRS
Vishay/Siliconix
1: $9.75
SS-5GL2
Basic / Snap Action Switches HINGED RLLR LVR SLDR
Omron Electronics
1: $1.75
FCH47N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $16.22
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
D6R30 F1 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.80
EVQ-P1D05M
Tactile Switches 2.5NF 6.0x6.1x5.0mm
Panasonic Electronic Components
1: $0.93
VS-ETU3006-1-M3
Rectifiers 30A 600V Ultrafast 45ns
Vishay Semiconductors
1: $1.98
IPW60R041C6
MOSFET N-CH 600V C6 P-TRANS
Infineon Technologies
1: $12.71
IPW65R070C6
MOSFET
Infineon Technologies
1: $10.49
STW120NF10
MOSFET POWER MOSFET
STMicroelectronics
1: $3.84
MAL219390101E3
Aluminum Electrolytic Capacitors - Snap In 220uF 5 ...
Vishay/BC Components
1: $11.18
1591ESBK
Enclosures, Boxes, & Cases 7.5 X 4.3 X 2.2
Hammond Manufacturing
1: $6.89
VS-EPU3006-F3
Rectifiers 30A 600V Ultrafast 45ns
Vishay Semiconductors
1: $2.69
53014-0210
Headers & Wire Housings HDR W-T-B VERT 2P blade pi ...
Molex
1: $0.46
DR73-2R2-R
Fixed Inductors 2.2uH 5.52A 0.0165ohms
Coiltronics / Cooper Bussmann
1: $1.79
AZ15GKE
Ceramic Composition Resistors 5.5watt 1.5ohm 10% H ...
Ohmite
1: $23.94
53261-0971
Headers & Wire Housings 1.25MM HDR 9 CKT Right-Ang ...
Molex
1: $2.04
53CED-E16-B20L
Potentiometers 100K 20% 1/2" Sealed Square
Bourns
1: $10.34
VS-ETL0806-M3
Rectifiers 8A 600V Ultrafast 180ns
Vishay Semiconductors
1: $0.94
940C20P47K-F
Film Capacitors 2000V .47uF
Cornell Dubilier
1: $9.46

128056622 122315381 125494141 128056622