Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-36MT120
Manufacturer Part #:

VS-36MT120

Manufacturer:

Description: Bridge Rectifiers 35 Amp 1200 Volt
Silverlight Page 599, Mouser Enhanced Catalog
PDF Page 599, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Three Phase Bridge
Peak Reverse Voltage: 1200 V
Forward Continuous Current: 500 A
Max Surge Current: 475 A
Forward Voltage Drop: 1.19 V
Maximum Reverse Leakage Current: 100 mA
Power Dissipation: 0.35 W
Maximum Operating Temperature: + 150 C
Length: 28.5 mm
Width: 28.5 mm
Height: 10 mm
Mounting Style: Stud
Package / Case: D-63
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
226 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.26
  10: $17.51
  100: $14.88
  250: $13.56
  500: $12.68
  1,000: $11.63
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH107M025AE3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.21
ECW-FD2W474K
Film Capacitors 450VDC, 0.47uF, 10% LS 15mm Straig ...
Panasonic Electronic Components
1: $0.29
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2 ...
Texas Instruments
1: $8.66
UC3710T
Power Driver ICs Comp High Current
Texas Instruments
1: $7.31
MAX3221IDBR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
D1D40
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $73.73
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
S2EB-12V
General Purpose Relays 4A 12VDC DPDT AMBER SEAL PC ...
Panasonic Electric Works
1: $13.31
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
B82721K2362N1
Fixed Inductors 0.4mH 3.6A 35mohms
EPCOS
1: $2.42
B72220S0421K101
Varistors 420volts 8000A
EPCOS
1: $1.37
1N5343BG
Zener Diodes 7.5V 5W
ON Semiconductor
1: $0.36
MW22B-3-500
Precision Potentiometers 1W 500ohms 5%
ETI Systems
1: $15.65
RH01015R00FC02
Wirewound Resistors - Chassis Mount 10watts 15ohms ...
Vishay/Dale
1: $2.83
4233-02
Test Clips MICROGRABBER TEST
Pomona Electronics
1: $4.44
273-2.7K-RC
Metal Film Resistors - Through Hole 2.7Kohms 1% 50 ...
Xicon
1: $0.14
MS3470L14-12P
Circular MIL Spec Connector WALL MNT REC NARROW FL ...
Amphenol Aerospace
1: $55.75

128056622 128056622