Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-26MT60
Manufacturer Part #:

VS-26MT60

Manufacturer:

Description: Bridge Rectifiers 600 Volt 25 Amp
Silverlight Page 599, Mouser Enhanced Catalog
PDF Page 599, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Three Phase Bridge
Peak Reverse Voltage: 600 V
Max Surge Current: 375 A
Forward Voltage Drop: 1.26 V
Maximum Reverse Leakage Current: 200 uA
Maximum Operating Temperature: + 150 C
Length: 28.5 mm
Width: 28.5 mm
Height: 10 mm
Mounting Style: Stud
Package / Case: D-34A
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.61
  10: $15.10
  100: $12.82
  250: $11.68
  500: $10.93
  1,000: $10.00
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
C320C104J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.48
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
01000056Z
Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD
Littelfuse
1: $0.22
IHLP2525CZER220M11
Fixed Inductors 22uH 20%
Vishay/Dale
1: $1.70
22-23-2051
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.45
PMR209MC6220M220R30
Film Capacitors 250volts 0.22uF 20% LS 20.3mm
Kemet
1: $4.40
110-43-320-41-001000
IC & Component Sockets 20P TIN PIN GLD CONT
Mill-Max
1: $2.10
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
0216008.MXP
Fuses 250V 8A Fast Acting
Littelfuse
1: $1.08
CD74ACT02E
Logic Gates Quad 2 Input
Texas Instruments
1: $0.62
SN74ACT240N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.62
AQZ404
Solid State Relays - PCB Mount 0.5 A 400V SPST-NC
Panasonic Electric Works
1: $14.32
0314012.MXP
Fuses 250V 12A Fast Acting
Littelfuse
1: $0.79
S5AC-13-F
Rectifiers 50V 5A
Diodes Inc.
1: $0.66
110-43-314-41-001000
IC & Component Sockets 14P TIN PIN GLD CNT
Mill-Max
1: $1.70
3-1393239-4
General Purpose Relays RT134615
TE Connectivity / Schrack
1: $3.45
B82789C0104N002
Common Mode Filters / Chokes 100uH 150mA -30%/50% ...
EPCOS
1: $2.68

128056622 128056622