Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VO3120
Manufacturer Part #:

VO3120

Manufacturer:

Description: Logic Output Optocouplers 2.5A Current Out IGBT/MOSFET Drvr
Silverlight Page 201, Mouser Enhanced Catalog
PDF Page 201, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Isolation Voltage: 5300 Vrms
Output Type: Integrated Photo IC
Maximum Propagation Delay Time: 0.4 us
Maximum Forward Diode Voltage: 1.6 V
Maximum Reverse Diode Voltage: 5 V
Maximum Forward Diode Current: 25 mA
Maximum Continuous Output Current: 2.5 A
Maximum Power Dissipation: 295 mW
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Package / Case: DIP-8
Packaging: Tube
Fall Time: 0.1 us
Logic Gate Type: IGBT
Minimum Forward Diode Voltage: 1 V
Number of Channels per Chip: 1 Channel
Rise Time: 0.1 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
698 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.39
  100: $1.26
  250: $1.15
  500: $1.05
  1,000: $0.912
  2,000: $0.837
  5,000: $0.83
  10,000: $0.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STGW50NC60W
IGBT Transistors Ultra fast series
STMicroelectronics
1: $6.98
FK16C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
STTH812DI
Rectifiers Ultrafast recovery 1200 V diode
STMicroelectronics
1: $1.65
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
OMIH-SH-112D,394
General Purpose Relays SPDT 16A 12VDC
TE Connectivity / OEG
1: $3.02
0322030.HXP
Fuses 65V 30A Fast Acting
Littelfuse
1: $5.30
UC3845N
Current Mode PWM Controllers Current Mode PWM
Texas Instruments
1: $1.14
LM7818CT
Linear Regulators - Standard REGULATOR 18V 1A 4%
Fairchild Semiconductor
1: $0.57
AC03000001000JAC00
Wirewound Resistors - Through Hole 3watts 100ohms ...
Vishay/Draloric
1: $0.38
20J15RE
Wirewound Resistors - Through Hole 10watt 15ohm 5%
Ohmite
1: $2.04
3339W-1-503LF
Trimmer Resistors - Through Hole 50K 5/16" Rnd 4Tu ...
Bourns
1: $7.59
BZX85C3V9-TR
Zener Diodes 3.9 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
0001.1037
Fuses SP 6.3X32 F 250V 20A
Schurter
1: $2.10
10-84-4152
Pin & Socket Connectors HDR VERT FEMALE 15P
Molex
1: $1.72
DB101
Bridge Rectifiers 1A 50V
Rectron
1: $0.38
SV09AC105KAA
Multilayer Ceramic Capacitors MLCC - Leaded SV09 1 ...
AVX
1: $13.13
22-28-8042
Headers & Wire Housings RA SMT B/A HDR 4P
Molex
1: $0.38
273-240-RC
Metal Film Resistors - Through Hole 240ohms 1% 50P ...
Xicon
1: $0.14
EEA-GA1V100B
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Panasonic Electronic Components
1: $0.25
273-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.14


151136975 151682008 141637413 141637413 122315381 151136975 151682008