Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLSL5036A
Manufacturer Part #:

VLSL5036A

Manufacturer:

Description: LED Lighting Modules LED MODULE COLD WHITE, OVAL 36 LEDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Arrays, Square
Number of LEDs: 36
Illumination Color: Cool White
Beam Angle: 70 deg, 120 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 5220 lm
Width: 135 mm
Length: 135 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 20 V
Height: 5.4 mm
Power Rating: 104 W
Size: 135 mm x 135 mm x 5.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $336.00
  3: $325.92
  6: $316.14
  12: $306.18
  24: $164.08
  36: $142.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLSL3-DU
LED Lighting Drivers LED DRIVER BOARD for VLSLE3
Vishay
1: $256.50

151682008 148909184 189358843 153720790 151682008 122315381 125442336 151136975 151136975