Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLSL5024A
Manufacturer Part #:

VLSL5024A

Manufacturer:

Description: LED Lighting Modules LED MODULE COLD WHITE, OVAL 24 LEDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Arrays, Square
Number of LEDs: 24
Illumination Color: Cool White
Beam Angle: 70 deg, 120 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 3480 lm
Width: 135 mm
Length: 135 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 20 V
Height: 5.4 mm
Power Rating: 69 W
Size: 135 mm x 135 mm x 5.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $232.00
  3: $225.04
  6: $218.29
  12: $211.41
  24: $113.54
  36: $100.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLSL3-DU
LED Lighting Drivers LED DRIVER BOARD for VLSLE3
Vishay
1: $256.50

151682008 148909184 189358843 153720790 151682008 122315381 125442336 151136975 151136975