Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLSL5012A
Manufacturer Part #:

VLSL5012A

Manufacturer:

Description: LED Lighting Modules LED MODULE COLD WHITE, OVAL 12 LEDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Arrays, Square
Number of LEDs: 12
Illumination Color: Cool White
Beam Angle: 70 deg, 120 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 1740 lm
Width: 135 mm
Length: 135 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 20 V
Height: 5.4 mm
Power Rating: 35 W
Size: 135 mm x 135 mm x 5.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.98
  3: $99.16
  6: $96.33
  12: $91.47
  24: $60.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLSL3-DU
LED Lighting Drivers LED DRIVER BOARD for VLSLE3
Vishay
1: $256.50
180150-0001
LED Lighting Lenses with Holder LED ARRAY HOLDER B ...
Molex
1: $4.25
F1206SB3000V032T
Fuses 1206 3.0A 32V
AEM
1: $0.48
13AC010
Test Leads MINI ALLIGATOR BU-00285
1: $17.80
E5CSV-R1TF-AC100-240
Controllers 100-240 VAC 1/16 DIN RELAY 1 ALARM
Omron Industrial
1: $245.03
0234003.MXP
Fuses 250V 3A Medium Acting
Littelfuse
1: $0.89
EX330
Digital Multimeters MINI DMM WITH TEMP & NON CONTA ...
Extech
1: $59.99
RH0506R000FE02
Wirewound Resistors - Chassis Mount 50watts 6ohms ...
Vishay/Dale
1: $5.08
SPUN19C400
Pushbutton Switches 0.1 Amp at 30 Volts 2 N
ALPS
1: $1.82
145103-08-24.00
RF Cable Assemblies SMB R/A Plug to St Plug RG178 ...
Amphenol Connex
1: $24.83
180150-0000
LED Lighting Mounting Accessories LED ARRAY HOLDER ...
Molex
1: $3.01
SPUJ194500
Pushbutton Switches HORZ MOMENTRY 4 POLE
ALPS
1: $1.35
N5045
Switch Accessories SILICONE PUSHBUTTON SWITCH BOOT ...
APM HEXSEAL
1: $4.37

122315381 125442336 151136975 151136975 151682008 189358843 153720790 151682008 148909184