|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLSL4036A
Manufacturer Part #:

VLSL4036A

Manufacturer:

Description:
LED Lighting Kits LED MODULE WHITE 36 LEDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K to 7000 K
Brand: Vishay Semiconductors
Forward Current: 700 mA
Forward Voltage: 21 V
Length: 135 mm
Mounting Style: PCB
Packaging: Bulk
Power Rating: 104 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 24
Multiples: 24
Pricing (USD)
  24: $105.56
  48: $102.04
  72: $100.64
  120: $95.02
  264: Quote

To add to a project, please Log In.

148909184 122315381 121159121 151136975 146259450 151682008 189358843