Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLSL4012A
Manufacturer Part #:

VLSL4012A

Manufacturer:

Description: LED Lighting Modules LED MODULE WHITE 12 LEDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Arrays, Square
Number of LEDs: 12
Illumination Color: Cool White
Beam Angle: 160 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 2100 lm
Width: 135 mm
Length: 135 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 21 V
Height: 4 mm
Power Rating: 35 W
Size: 135 mm x 135 mm x 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.02
  3: $97.16
  6: $92.41
  12: $87.90
  24: $86.43
  36: $84.50
  48: $83.17
  60: $81.89
  72: $79.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLSL3-DU
LED Lighting Drivers LED DRIVER BOARD for VLSLE3
Vishay
1: $256.50
VLPC0601A2
LED Lighting Modules LED MODULE COOL WHITE 6 LEDs
Vishay Semiconductors
1: $45.15
MCP1703T-5002E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
ASMT-QWBH-NGJFE
High Power LEDs - White Cool White, 4000K 54.3lm, ...
Avago Technologies
1: $1.38
ASMT-JY32-NUWH1
High Power LEDs - White Warm White, InGaN
Avago Technologies
1: $5.00
OAR3R010JLF
Current Sense Resistors - Through Hole 0.01 OHM 5%
IRC
1: $0.68
VLMW712T2T3QN-GS08
High Power LEDs - White Warm White Clear Non-Diff
Vishay Semiconductors
1: $2.30
ASMT-AW31-NUV01
High Power LEDs - White Cool White, InGaN
Avago Technologies
1: $5.23

151136975 151682008 189358843 153720790 148909184 122315381 125442336 151136975 151682008