Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLPC1201A2J
Manufacturer Part #:

VLPC1201A2J

Manufacturer:

Description: LED Lighting Modules LED MODULE COOL WHITE 12 LEDs
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: LED Light Strips, Rigid
Number of LEDs: 12
Illumination Color: Cool White
Beam Angle: 160 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 2100 lm
Width: 10.5 mm
Length: 240 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 42 V
Height: 4.5 mm
Power Rating: 32.2 W
Size: 240 mm x 10.5 mm x 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 31 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.10
  16: $53.12
  80: $38.58
  160: $37.37
  400: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSP-LB24UW024K07
LED Lighting Fixtures 24" Cool White 24VDC 120 DEG ...
Lumex
1: $69.32
HMS462-GTP
LED Lenses Green Water Tight Twist Fit
VCC
1: $1.89
HMS462-RTP
LED Lenses Red Water Tight Twist Fit
VCC
1: $1.89
HMS462-YTP
LED Lenses Yellow Water Tight Twist Fit
VCC
1: $1.89
LPF-60D-48
LED Power Supplies 60W 48V 1.25A Dimming Function
Mean Well
1: $55.77
CNX460-X02-4-1-24
LED Mounting Hardware LED Conn, Wired 24" 24AWG St ...
VCC
1: $3.14
SSP-PW024
LED Power Supplies 24W ADPTR 100-240VAC OUTPUT 24V ...
Lumex
1: $16.39
VAOL-10GCE4
Standard LEDs - Through Hole Yellow Water Clear 59 ...
VCC
1: $0.22
VAOL-10GDE4
Standard LEDs - Through Hole Green Water Clear 570 ...
VCC
1: $0.21
VAOL-10GWY4
Standard LEDs - Through Hole White Water Clear 800 ...
VCC
1: $0.51

125442336 151136975 189358843 151682008 153720790 122315381 151682008 121557980 151136975 135690465