Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLPC1201A2
Manufacturer Part #:

VLPC1201A2

Manufacturer:

Description: LED Lighting Modules LED MODULE COOL WHITE 12 LEDs
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: LED Light Strips, Rigid
Number of LEDs: 12
Illumination Color: Cool White
Beam Angle: 160 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 2100 lm
Width: 10.5 mm
Length: 240 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 40 V
Height: 4.5 mm
Power Rating: 32.2 W
Size: 240 mm x 10.5 mm x 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 31 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.85
  16: $76.05
  80: $73.77
  160: $71.44
  400: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
RCD-48-0.50
LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC ...
RECOM Lighting
1: $23.82
HC-14107
Racks & Rack Cabinets 15 X 17 X 10.5
Bud Industries
1: $200.05
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
LDD-500H
LED Power Supplies 9-56Vin 2-52Vout 500mA LED Driv ...
Mean Well
1: $9.96

151682008 189358843 153720790 151682008 121557980 122315381 125442336 151136975 135690465 151136975