Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLPC0601A2
Manufacturer Part #:

VLPC0601A2

Manufacturer:

Description: LED Lighting Modules LED MODULE COOL WHITE 6 LEDs
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: LED Light Strips, Rigid
Number of LEDs: 6
Illumination Color: Cool White
Beam Angle: 160 deg
Wavelength/Color Temperature: 5000 K to 7000 K
Luminous Flux: 1050 lm
Width: 10.5 mm
Length: 240 mm
Packaging: Bulk
Forward Current: 700 mA
Forward Voltage: 20 V
Height: 4.5 mm
Power Rating: 16.1 W
Size: 240 mm x 10.5 mm x 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 31 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.15
  10: $44.60
  50: $43.50
  100: $38.10
  250: $37.80
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3414HVMR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
Texas Instruments
1: $2.81
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
VLSL4012A
LED Lighting Modules LED MODULE WHITE 12 LEDS
Vishay Semiconductors
1: $100.02
ASMT-QWBH-NGJFE
High Power LEDs - White Cool White, 4000K 54.3lm, ...
Avago Technologies
1: $1.38
MCP1703T-5002E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
ASMT-AW31-NUV01
High Power LEDs - White Cool White, InGaN
Avago Technologies
1: $5.23
VLMW712T2T3QN-GS08
High Power LEDs - White Warm White Clear Non-Diff
Vishay Semiconductors
1: $2.30
OAR3R010JLF
Current Sense Resistors - Through Hole 0.01 OHM 5%
IRC
1: $0.68
ASMT-JY32-NUWH1
High Power LEDs - White Warm White, InGaN
Avago Technologies
1: $5.00
B2100-13-F
Schottky Diodes & Rectifiers 100V 2A
Diodes Inc.
1: $1.12
CRCW06036K04FKEA
Thick Film Resistors - SMD 1/10watt 6.04Kohms 1%
Vishay/Dale
1: $0.08
CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns
1: $0.05
ERJ-3EKF2200V
Thick Film Resistors - SMD 0603 220ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
CRCW060340K2FKTA
Thick Film Resistors - SMD 1/10watt 40.2Kohms 1%
Vishay/Dale
1: $0.08
SRN8040-470M
Fixed Inductors 47uH 20%
Bourns
1: $0.44

151682008 189358843 153720790 121557980 151682008 122315381 125442336 151136975 135690465 151136975