|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VESD05A6-HAF
Manufacturer Part #:

VESD05A6-HAF-GS08

Manufacturer:

Description:
ESD Suppressors 5.0 Volt 60 Watt 6 Diode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Unidirectional, Bidirectional
Number of Channels: 6 Channel, 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 12 V
Cd - Diode Capacitance: 40 pF
Termination Style: SMD/SMT
Package / Case: LLP-75-7L
Pd - Power Dissipation: 60 W
Current Rating: 5 A
Ipp - Peak Pulse Current: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Reel
Series: VESD05Axx
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,653
AS169-73LF RF Switch ICs 47,287
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
1751264 Fixed Terminal Blocks 693
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,237
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,399
GRM188R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 254,945
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,219
5010 Circuit Board Hardware - PCB 17,222
52271-2069 FFC & FPC Connectors 2,340
Real Time Availability
Stock:
48,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.402
100:
$0.299
500:
$0.253
$0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.178
$0.167
$0.155
$0.147
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122315381 118197562 168611998 166252160 119071417 156058099 165440011 186709456 104438087 126653494 161292669 175828793 106110656 120070634 123207567 125444392 131121624 153257584 161043009 175451368 176911793 182343464 107423608 139339470 143830835 159027753 177044800