Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VEMT2000X01
Manufacturer Part #:

VEMT2000X01

Manufacturer:

Description: Phototransistors NPN Phototransistor
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 100 mW
Collector- Emitter Voltage VCEO Max: 20 V
Collector-Emitter Breakdown Voltage: 20 V
Collector-Emitter Saturation Voltage: 0.4 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Phototransistors
Wavelength: 860 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
  10: $0.655
  100: $0.504
  250: $0.439
  500: $0.374
  1,000: $0.299
  3,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.238
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
VOM617A-3T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.30
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
VSMY2850RG
Infrared Emitters - High Power 10deg 100mW/sr 850n ...
Vishay Semiconductors
1: $0.52
VEMT2500X01
Phototransistors NPN PHOTO TRANS
Vishay Semiconductors
1: $0.71
VEMT2020X01
Phototransistors NPN Phototransistor
Vishay Semiconductors
1: $0.75
06036D475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.24
VSLY5850
Infrared Emitters High Speed Emitter 5V 190mW 850n ...
Vishay Semiconductors
1: $0.93
VEMD2000X01
Photodiodes PIN Photo Diode
Vishay Semiconductors
1: $0.79
MAX1379ATP+
Analog to Digital Converters - ADC 12-Bit 4Ch 1.25 ...
Maxim Integrated
1: $6.65
VSMB2000X01
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.77
BPW96C
Phototransistors NPN Phototransistor 70V 150mW 850 ...
Vishay Semiconductors
1: $0.54
AC3MMPNZ
XLR Connectors METAL P FLANGE
Amphenol Audio
1: $4.17
532956-2
Headers & Wire Housings RA DUAL RECPT 16P
TE Connectivity / AMP
1: $5.38
292171-4
Headers & Wire Housings 4P POST HDR ASSY 2mm
TE Connectivity / AMP
1: $0.65
CRCW0603220RJNEB
Thick Film Resistors - SMD 1/10watt 220ohms 5%
Vishay/Dale
1: $0.07
CRCW06038K66FKEA
Thick Film Resistors - SMD 1/10watt 8.66Kohms 1%
Vishay/Dale
1: $0.08
CRCW060339K0JNEA
Thick Film Resistors - SMD 1/10watt 39Kohms 5%
Vishay/Dale
1: $0.07
NSD05-48S12
DC/DC Converters 5.04W 48VIN 12VOUT
Mean Well
1: $14.91
CRCW0603100RJNEB
Thick Film Resistors - SMD 1/10watt 100ohms 5%
Vishay/Dale
1: $0.07


This product is also available in:
151682008 100429581 100429581 151682008 150426793 150426793 151136975 151136975 122315381