|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VEMI85AB-HGK
Manufacturer Part #:

VEMI85AB-HGK-GS08

Manufacturer:

Description:
EMI Network Filter Arrays 8 Channel 4.0 Amp 40pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Cutoff Frequency: 100 MHz
Circuit Type: RC (Pi) Filter
Capacitance: 60 pF
Inductance: -
Resistance: 100 Ohms
Number of Channels: 8 Channel
Number of Elements: 16
Termination Style: SMD/SMT
Package / Case: LLP-3313-17L
Operating Temperature Range: - 40 C to + 125 C
Frequency Range: -
Height: 0.6 mm
Length: 3.35 mm
Packaging: Reel
Product: EMI Network Filter Arrays
Factory Pack Quantity: 3000
Type: 8 Channel EMI Filter with ESD Protection
Width: 1.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,899 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 14899 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
10:
$0.558
100:
$0.423
500:
$0.36
$0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.261
$0.242
$0.233
$0.224
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139366338 122315381 129527177 161858062 107682024