Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VEMD2000X01
Manufacturer Part #:

VEMD2000X01

Manufacturer:

Description:
Photodiodes PIN Photo Diode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: PIN Photodiodes
Reverse Voltage: 60 V
Maximum Dark Current: 10 nA
Peak Wavelength: 940 nm
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 15 deg
Series: VEMD
Dark Current: 1 nA
Forward Current: 50 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Photocurrent: 12 uA
Power Dissipation: 215 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 217,934
VSMY2853RG Infrared Emitters - High Power 7,231
TP0610T-G MOSFET 15,973
VEMD2003X01 Photodiodes 5,606
VEMD6110X01 Photodiodes 5,686
TEMD7000X01 Photodiodes 4,835
B72530T300K62 Varistors 13,993
83421-9036 D-Sub Cables 23
IHLP4040DZER101M11 Fixed Inductors 1,162
LMV331M5/NOPB Analog Comparators 5,275
Real Time Availability
Stock:
16,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 48 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.574
  100: $0.436
  500: $0.329
  1,000: $0.297
  2,500: $0.277
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.267
  12,000: $0.263
  24,000: $0.257
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
122315381 121159121 100429581 127114734 146259450 151136975 171438806 179002910 115506145 126916482 142336017 195346910 144949695 150426793 151682008