Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VCUT0714A-02Z
Manufacturer Part #:

VCUT0714A-02Z-GS08

Manufacturer:

Description: ESD Suppressors 7.0V 63W Single Line
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Channels: 1 Channel
Breakdown Voltage: 14.5 V
Capacitance: 8 pF
Termination Style: SMD/SMT
Package / Case: SOD-923
Operating Temperature Range: - 40 C to + 85 C
Clamping Voltage: 27 V
Operating Voltage: 14 V (Min)
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
ESD Suppressors 7.0V 63W Single Line

Compare With Current Part
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
AT90CAN32-16AU
8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH ...
Atmel
1: $6.97
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
TPS76201DBVR
Low Dropout Regulators - LDO 100mA Adj LDO
Texas Instruments
1: $0.89
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
TPS71550DCKR
Low Dropout Regulators - LDO 50-mA 5.0-V High Inpu ...
Texas Instruments
1: $1.00
TLV5618ACD
Digital to Analog Converters - DAC Dual 12bit DAC
Texas Instruments
1: $12.84
PMBFJ112,215
Transistors RF JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.41
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
53398-1071
Headers & Wire Housings VERTICAL HDR 10P SMT lead- ...
Molex
1: $1.74
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
SRU1038-151Y
Fixed Inductors 150uH
Bourns
1: $0.58
5-569542-3
Modular Connectors / Ethernet Connectors 8P SHIELD ...
TE Connectivity / AMP
1: $1.62
ESD9X12ST5G
TVS Diodes - Transient Voltage Suppressors SOD-923 ...
ON Semiconductor
1: $0.29
FN393E-2.5-05-11
AC Power Entry Modules FN393E-2.5/05-11
Schaffner
1: $35.89

122315381 139366338 186709456 186709456