Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VCNL4000DEMOKIT
Manufacturer Part #:

VCNL4000DEMOKIT

Manufacturer:

Description: Proximity Sensors Proximity Sensor Demo Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Sensing Method: Optical
Sensing Distance: 20 cm
Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Output Configuration: Digital
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: VCNL
Packaging: Bulk
Supply Current: 100 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.10
  5: $46.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLMG1500-GS08
Standard LEDs - SMD 0402 GREEN Non-Diff
Vishay Semiconductors
1: $0.09
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
VCNL4020-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
VCNL4010-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
VCNL4000-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
TMP006EVM
Temperature Sensor Development Tools TMP006 Eval M ...
Texas Instruments
1: $52.31
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
ATEVK1010A
Touch Sensor Development Tools AT42QT1010 Eval Kit
Atmel
1: $13.00
LQG15HS1N0S02D
Fixed Inductors 1nH +/-0.3nH Hi-Freq
Murata Electronics
1: $0.10
TSOP32438SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
EL-PD438B/L1
Photodiodes Photodiode
Everlight
1: $0.46
PB-10
PCBs & Breadboards 840TP 3BP 8-14DIP
Global Specialties
1: $23.00
UBS-100
PCBs & Breadboards EXPERIMENTER BOARD
Global Specialties
1: $13.00
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99
SI1102EK
Optical Sensor Development Tools Si1102 Mini-Proxi ...
Silicon Labs
1: $39.99
IRSLIDER2EK
Position Sensor Development Tools EVAL BRD SLIDER ...
Silicon Labs
1: $49.99
650025-2
Standard Card Edge Connectors SHORT KEY PLUG
TE Connectivity / AMP
1: $0.24
HID-USB-to-IR-RD
Multiple Function Sensor Development Tools IR Gest ...
Silicon Labs
1: $20.00
TSL235R-LF
Light To Frequency & Light To Voltage Light to Fre ...
ams
1: $3.14

111553468 122315381 139978628 126916482 144949695 141427122 122772085 135202330 176040977